ICE-08
vs
1-6437539-0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Housing Material |
POLYESTER
|
POLYESTER
|
Number of Contacts |
8
|
8
|
Base Number Matches |
34
|
1
|
Rohs Code |
|
Yes
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.18 inch
|
Body Length |
|
0.4 inch
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
CU ALLOY
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
3 A
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.29488188976377955 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ICE-08 with alternatives
Compare 1-6437539-0 with alternatives