ICE-063-S-TG
vs
ICE-063-FS-TG30
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ROBINSON NUGENT INC
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Material |
BERYLLIUM COPPER
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP6
|
DIP6
|
Housing Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e0
|
|
Number of Contacts |
6
|
6
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ICE-063-S-TG with alternatives
Compare ICE-063-FS-TG30 with alternatives