ICB-40 vs SPC15505 feature comparison

ICB-40 3M Interconnect

Buy Now Datasheet

SPC15505 SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP40 DIP40
Housing Material POLYESTER POLYBUTYLENE TEREPHTHALATE
Number of Contacts 40 40
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Multicomp Pro
Body Breadth 0.7 inch
Body Depth 0.201 inch
Body Length 2 inch
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Material P-CUSN
Contact Style LEAF
Current Rating 1 A
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare ICB-40 with alternatives

Compare SPC15505 with alternatives