ICA-632-STT vs ICA-326-WB-TG30 feature comparison

ICA-632-STT Samtec Inc

Buy Now Datasheet

ICA-326-WB-TG30

Part not found

Search for ICA-326-WB-TG30
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMTEC INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.695 inch
Body Depth 0.1 inch
Body Length 1.6 inch
Contact Configuration RECTANGLE
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On DIP32
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 5

Compare ICA-632-STT with alternatives