ICA-314-STT vs ICE-143-E1-TG30 feature comparison

ICA-314-STT Samtec Inc

Buy Now Datasheet

ICE-143-E1-TG30 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 0.395 inch
Body Depth 0.1 inch
Body Length 0.7 inch
Contact Configuration RECTANGLE
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER POLYESTER
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare ICA-314-STT with alternatives

Compare ICE-143-E1-TG30 with alternatives