ICA-308-STT
vs
1-1825093-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Body Breadth
0.395 inch
0.394 inch
Body Depth
0.1 inch
0.21 inch
Body Length
0.4 inch
0.395 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
TIN
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
LEAF
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
DIP8
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Housing Material
POLYESTER
POLYETHYLENE
Insulation Resistance
5000000000 Ω
10000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare ICA-308-STT with alternatives
Compare 1-1825093-2 with alternatives