ICA-308-SGT-H vs ICA-308-SGT-L feature comparison

ICA-308-SGT-H Samtec Inc

Buy Now Datasheet

ICA-308-SGT-L Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating GOLD OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Material BRASS BERYLLIUM COPPER ALLOY
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
JESD-609 Code e3 e3
Number of Contacts 8 8
Base Number Matches 1 3
Samacsys Manufacturer SAMTEC
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.395 inch
Body Depth 0.1 inch
Body Length 0.4 inch
Contact Style RND PIN-SKT
Current Rating 1 A
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare ICA-308-SGT-H with alternatives

Compare ICA-308-SGT-L with alternatives