ICA-308-SGG-L
vs
ICA-308-SGT-L-H
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
BRASS
|
BRASS
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Housing Material |
POLYESTER
|
|
JESD-609 Code |
e4
|
e3
|
Number of Contacts |
8
|
8
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ICA-308-SGG-L with alternatives
Compare ICA-308-SGT-L-H with alternatives