ICA-243-S-TT
vs
ICE-243-SD2-TT
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
HIGH RETENSION PIN-SOCKET
|
3M
|
Body Breadth |
0.395 inch
|
|
Body Depth |
0.174 inch
|
|
Body Length |
1.195 inch
|
|
Contact Finish Mating |
TIN LEAD (200) OVER NICKEL (50)
|
TIN LEAD (150) OVER NICKEL (50)
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Housing Material |
GLASS FILLED POLYESTER
|
BRASS
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e0
|
e0
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
24
|
24
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ICA-243-S-TT with alternatives
Compare ICE-243-SD2-TT with alternatives