IC8SB-136PF-SF-EJR vs IC8S-136PF-SF-EJL feature comparison

IC8SB-136PF-SF-EJR Hirose Electric Co Ltd

Buy Now Datasheet

IC8S-136PF-SF-EJL Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPATIBLE WITH PCMCIA/JEIDA COMPATIBLE WITH PCMCIA/JEIDA
Body Breadth 0.641 inch 0.455 inch
Body Depth 2.497 inch 2.497 inch
Body Length 3.953 inch 3.953 inch
Body/Shell Style PLUG PLUG
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ 80 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V 250VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 136 136
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare IC8SB-136PF-SF-EJR with alternatives

Compare IC8S-136PF-SF-EJL with alternatives