IC805B121R-J0
vs
MCI0805H121JB
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
ARCO ELECTRONICS
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Core Material |
|
FERRITE
|
DC Resistance |
|
0.25 Ω
|
Inductance-Nom (L) |
|
0.12 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Quality Factor-Min (at L-nom) |
|
25
|
Rated Current-Max |
|
0.25 A
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Special Feature |
|
MULTILAYER
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
25 MHz
|
Tolerance |
|
5%
|
Base Number Matches |
|
1
|
|
|
|
Compare MCI0805H121JB with alternatives