IC80186-3B vs N80L286-10 feature comparison

IC80186-3B AMD

Buy Now Datasheet

N80L286-10 AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCN, LCC68A,.95SQ QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 24
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 20 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQCC-N68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.13 mm 24.2062 mm
Low Power Mode NO NO
Number of DMA Channels 2
Number of External Interrupts 5 2
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC68A,.95SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 3.048 mm 4.57 mm
Speed 8 MHz 10 MHz
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 2
Supply Current-Max 550 mA

Compare IC80186-3B with alternatives

Compare N80L286-10 with alternatives