IBR3SAD400104
vs
ISP3SAD910104
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Length
0.185 inch
0.185 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Travel
1.651 mm
1.651 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Height
9.8044 mm
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating R Load
0.4A@32VAC
0.4A@32VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@48VDC
0.1A@48VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
32 V
32 V
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
End Contact Plating
GOLD
GOLD
Insulation Resistance
50000000 Ω
50000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Function
SPST
SPST
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
2
Terminal Length
0.133 inch
Compare IBR3SAD400104 with alternatives
Compare ISP3SAD910104 with alternatives