IBM25PPC750GXECR2H33T
vs
IBM25PPC750FX-DB2522T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
IBM MICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
BGA,
BGA, BGA292,20X20,40
Pin Count
292
292
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
200 MHz
200 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B292
S-CBGA-B292
Length
21 mm
21.02 mm
Low Power Mode
YES
YES
Number of Terminals
292
292
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.137 mm
3.087 mm
Speed
800 MHz
800 MHz
Supply Voltage-Max
1.5 V
1.5 V
Supply Voltage-Min
1.4 V
1.4 V
Supply Voltage-Nom
1.45 V
1.45 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
21 mm
21.02 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Package Equivalence Code
BGA292,20X20,40
Compare IBM25PPC750GXECR2H33T with alternatives
Compare IBM25PPC750FX-DB2522T with alternatives