IBM25PPC405GPR-3DB266CZ vs PPC440EP-3BB400C feature comparison

IBM25PPC405GPR-3DB266CZ IBM

Buy Now Datasheet

PPC440EP-3BB400C Applied Micro Circuits Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IBM MICROELECTRONICS APPLIED MICRO CIRCUITS CORP
Part Package Code BGA BGA
Package Description BGA, 35 X 35 MM, PLASTIC, BGA-456
Pin Count 456 456
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B456 S-PBGA-B456
Length 27 mm 35 mm
Low Power Mode YES YES
Number of Terminals 456 456
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.21 mm 2.65 mm
Speed 266 MHz 400 MHz
Supply Voltage-Max 1.9 V 1.6 V
Supply Voltage-Min 1.7 V 1.4 V
Supply Voltage-Nom 1.8 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature ALSO REQUIRES 2.5 AND 3.3V SUPPLY
Package Equivalence Code BGA456,26X26,50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 2200 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IBM25PPC405GPR-3DB266CZ with alternatives

Compare PPC440EP-3BB400C with alternatives