IBM25PPC405GPR-3BA266C vs IBM25PPC405GPR3DB400Z feature comparison

IBM25PPC405GPR-3BA266C IBM

Buy Now Datasheet

IBM25PPC405GPR3DB400Z IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IBM MICROELECTRONICS IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description BGA, BGA, BGA456,26X26,40
Pin Count 456 456
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B456 S-PBGA-B456
Length 35 mm 27 mm
Low Power Mode YES YES
Number of Terminals 456 456
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.21 mm
Speed 266 MHz 400 MHz
Supply Voltage-Max 1.95 V 1.9 V
Supply Voltage-Min 1.65 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Package Equivalence Code BGA456,26X26,40

Compare IBM25PPC405GPR-3BA266C with alternatives

Compare IBM25PPC405GPR3DB400Z with alternatives