IBM25EMPPC750LDBF3000
vs
IBM25EMPPC750LDBE3000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
IBM MICROELECTRONICS
IBM MICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
360
360
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
100 MHz
100 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CBGA-B360
S-CBGA-B360
Length
25 mm
25 mm
Low Power Mode
YES
YES
Number of Terminals
360
360
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.2 mm
3.2 mm
Speed
300 MHz
300 MHz
Supply Voltage-Max
2.1 V
2.1 V
Supply Voltage-Min
1.9 V
1.9 V
Supply Voltage-Nom
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare IBM25EMPPC750LDBF3000 with alternatives
Compare IBM25EMPPC750LDBE3000 with alternatives