IBM11E1360E-70 vs MT9D136M-7 feature comparison

IBM11E1360E-70 IBM

Buy Now Datasheet

MT9D136M-7 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IBM MICROELECTRONICS MICRON TECHNOLOGY INC
Package Description SIMM, SSIM72 SIMM-72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N72 R-XSMA-N72
Memory Density 37748736 bit 37748736 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 36 36
Number of Terminals 72 72
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX36 1MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 22.86 mm 25.654 mm
Standby Current-Max 0.009 A 0.009 A
Supply Current-Max 0.63 mA 0.9 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SIMM
Pin Count 72
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare IBM11E1360E-70 with alternatives

Compare MT9D136M-7 with alternatives