IBM11D1320LC-60
vs
KMM5321200C2W-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
DIMM
Package Description
SIMM, SSIM72
SIMM, SSIM72
Pin Count
72
72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-XSMA-N72
R-XDMA-N72
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX32
1MX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM72
SSIM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Seated Height-Max
25.4 mm
19.05 mm
Self Refresh
NO
NO
Standby Current-Max
0.002 A
0.002 A
Supply Current-Max
0.33 mA
0.28 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Base Number Matches
1
1
Compare IBM11D1320LC-60 with alternatives
Compare KMM5321200C2W-6 with alternatives