IBM0418A11NLAA-3F vs MCM69F618ZP12 feature comparison

IBM0418A11NLAA-3F IBM

Buy Now Datasheet

MCM69F618ZP12 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer IBM MICROELECTRONICS MOTOROLA INC
Part Package Code BGA
Package Description BGA, 1.27 MM PITCH, PLASTIC, BGA-119
Pin Count 119
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 2 ns 12 ns
Additional Feature PIPELINED ARCHITECTURE TEMP TJ = 20 TO 110 DEG C; SELF-TIMED WRITE; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE
JESD-30 Code R-PBGA-B119 R-PBGA-B119
Length 22 mm 22 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.57 mm 2.4 mm
Supply Voltage-Max (Vsup) 3.63 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 3
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code BGA119,7X17,50
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.225 mA
Terminal Finish TIN LEAD

Compare IBM0418A11NLAA-3F with alternatives

Compare MCM69F618ZP12 with alternatives