IBM041814PPL-10 vs MT58LC64K18A6EJ-8P feature comparison

IBM041814PPL-10 IBM

Buy Now Datasheet

MT58LC64K18A6EJ-8P Micron Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IBM MICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC52,.8SQ PLASTIC, LCC-52
Pin Count 52 52
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 8 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e0
Length 19.1 mm 19.1262 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.39 mm 4.57 mm
Standby Current-Max 0.025 A 0.002 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.225 mA 0.21 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1 mm 19.1262 mm
Base Number Matches 1 2
Pbfree Code No
Additional Feature BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE

Compare IBM041814PPL-10 with alternatives

Compare MT58LC64K18A6EJ-8P with alternatives