IBM025170NG5D-60 vs IBM025160NG5D-60 feature comparison

IBM025170NG5D-60 IBM

Buy Now Datasheet

IBM025160NG5D-60 IBM

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IBM MICROELECTRONICS IBM MICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SSOP, SOP64,.54,32 SSOP, SOP64,.54,32
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code R-PDSO-G64 R-PDSO-G64
JESD-609 Code e0 e0
Length 26.3 mm 26.3 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type VIDEO DRAM VIDEO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SOP64,.54,32 SOP64,.54,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 2.38 mm 2.38 mm
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.16 mA 0.16 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 1

Compare IBM025170NG5D-60 with alternatives

Compare IBM025160NG5D-60 with alternatives