IAA110P vs IAA170PTR feature comparison

IAA110P IXYS Corporation

Buy Now Datasheet

IAA170PTR IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP CLARE INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
Current Transfer Ratio-Min 33%
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
On-State Current-Max 0.1 A 0.1 A
On-state Resistance-Max 35 Ω 50 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Surface Mount YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 3 1
Packing Method TR

Compare IAA110P with alternatives

Compare IAA170PTR with alternatives