IA82510-PLC28I-00
vs
TN82510SZ204
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
3
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
20 MHz
|
|
Communication Protocol |
ASYNC, BIT
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQCC-J28
|
|
JESD-609 Code |
e0
|
|
Length |
11.505 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
11.505 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
|
Base Number Matches |
2
|
|
|
|
|
Compare IA82510-PLC28I-00 with alternatives