I74F777A
vs
N74F776A-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Package Description |
QCCJ, LDCC20,.4SQ
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
INDEPENDENT CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.1 A
|
|
Number of Bits |
1
|
8
|
Number of Functions |
3
|
1
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
OPEN-COLLECTOR/3-STATE
|
OPEN-COLLECTOR/3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
80 mA
|
145 mA
|
Prop. Delay@Nom-Sup |
14.5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
WITH DESIGNATED TTL AND BTL PORTS; COMPATIBLE WITH PI-BUS & IEEE 896 FUTUREBUS STANDARDS
|
Family |
|
F/FAST
|
Load Capacitance (CL) |
|
50 pF
|
Number of Ports |
|
2
|
Propagation Delay (tpd) |
|
11 ns
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
|
|
|
Compare N74F776A-T with alternatives