I74F776A
vs
N74F776N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QLCC
DIP
Package Description
QCCJ, LDCC28,.5SQ
DIP, DIP28,.6
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BTL PORT STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS
BTL PORT STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
F/FAST
F/FAST
JESD-30 Code
S-PQCC-J28
R-PDIP-T28
Length
11.5062 mm
35.5 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.1 A
0.1 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
DIP28,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
145 mA
145 mA
Prop. Delay@Nom-Sup
12 ns
12 ns
Propagation Delay (tpd)
9.5 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
15.24 mm
Base Number Matches
1
1
Compare I74F776A with alternatives
Compare N74F776N with alternatives