I74F280BD,623
vs
74F280DCQR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SOP14,.25
DIP, DIP14,.3
Pin Count
14
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
ODD/EVEN PARITY GENERATOR
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G14
R-GDIP-T14
JESD-609 Code
e4
e0
Length
8.65 mm
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Moisture Sensitivity Level
1
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
35 mA
Propagation Delay (tpd)
12 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Compare I74F280BD,623 with alternatives
I74F280BD,623 vs MC74F280D
I74F280BD,623 vs MC74F280DR2
I74F280BD,623 vs N74F280BD,602
I74F280BD,623 vs I74F280BD-T
I74F280BD,623 vs N74F280BD-T
I74F280BD,623 vs SN74F280BD-00R
I74F280BD,623 vs I74F280BD
I74F280BD,623 vs SN74F280BDE4
I74F280BD,623 vs N74F280BD
Compare 74F280DCQR with alternatives