I405-93531VS-150.000MHZ
vs
I405-9653YVS-150.000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
ILSI AMERICA LLC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4.1
4.1
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -10C to +70C
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.01
CMRT V5.01
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.25%
0.5%
Input Power
1.44 W
1.44 W
JESD-609 Code
e1
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Oven Supply Voltage
12V
12V
Physical Dimension
36.0mm x 27.2mm x 19.5mm
36.0mm x 27.2mm x 19.5mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Warm-up Power
4.2 W
4.2 W
Base Number Matches
1
1
Compare I405-93531VS-150.000MHZ with alternatives
Compare I405-9653YVS-150.000MHZ with alternatives