I405-93512VA-1.000MHZ
vs
I405-91513VA-1.000MHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ILSI AMERICA LLC
|
ILSI AMERICA LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.05%
|
Input Power |
1.44 W
|
1.44 W
|
JESD-609 Code |
e1
|
e1
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 15 pF
|
10 TTL, 15 pF
|
Oven Supply Voltage |
12V
|
12V
|
Physical Dimension |
36.0mm x 27.2mm x 19.5mm
|
36.0mm x 27.2mm x 19.5mm
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Warm-up Power |
4.2 W
|
4.2 W
|
Base Number Matches |
1
|
1
|
|
|
|
Compare I405-93512VA-1.000MHZ with alternatives
Compare I405-91513VA-1.000MHZ with alternatives