I405-91532VS-150.000MHZ
vs
I405-91533VS-150.000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
ILSI AMERICA LLC
Reach Compliance Code
compliant
compliant
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.1%
0.05%
Input Power
1.44 W
1.44 W
JESD-609 Code
e1
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Oven Supply Voltage
12V
12V
Physical Dimension
36.0mm x 27.2mm x 19.5mm
36.0mm x 27.2mm x 19.5mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Warm-up Power
4.2 W
4.2 W
Base Number Matches
1
1
Compare I405-91532VS-150.000MHZ with alternatives
Compare I405-91533VS-150.000MHZ with alternatives