I405-91511VA-1.000MHZ vs I405-97512VA-1.000MHZ feature comparison

I405-91511VA-1.000MHZ ILSI America LLC

Buy Now Datasheet

I405-97512VA-1.000MHZ ILSI America LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Reach Compliance Code compliant compliant
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.25% 0.1%
Input Power 1.44 W 1.44 W
JESD-609 Code e1 e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Oven Supply Voltage 12V 12V
Physical Dimension 36.0mm x 27.2mm x 19.5mm 36.0mm x 27.2mm x 19.5mm
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Warm-up Power 4.2 W 4.2 W
Base Number Matches 1 1

Compare I405-91511VA-1.000MHZ with alternatives

Compare I405-97512VA-1.000MHZ with alternatives