I405-56511VS-150.000MHZ
vs
I405-5751YVS-150.000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
ILSI AMERICA LLC
Reach Compliance Code
compliant
compliant
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.25%
0.5%
Input Power
1.25 W
1.25 W
JESD-609 Code
e1
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
70 °C
50 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 15 pF
10 TTL, 15 pF
Oven Supply Voltage
5V
5V
Physical Dimension
36.0mm x 27.2mm x 19.5mm
36.0mm x 27.2mm x 19.5mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Warm-up Power
2.5 W
2.5 W
Base Number Matches
1
1
Compare I405-56511VS-150.000MHZ with alternatives
Compare I405-5751YVS-150.000MHZ with alternatives