I405-37665VS-1.000MHZ vs I405-3366YVS-1.000MHZ feature comparison

I405-37665VS-1.000MHZ ILSI America LLC

Buy Now Datasheet

I405-3366YVS-1.000MHZ ILSI America LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Reach Compliance Code compliant compliant
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.015% 0.5%
JESD-609 Code e1 e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS HCMOS
Output Load 30 pF 30 pF
Oven Supply Voltage 3.3V 3.3V
Physical Dimension 36.0mm x 27.2mm x 19.5mm 36.0mm x 27.2mm x 19.5mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Base Number Matches 1 1

Compare I405-37665VS-1.000MHZ with alternatives

Compare I405-3366YVS-1.000MHZ with alternatives