I2040BG-08-TR vs I2040B-08-TR feature comparison

I2040BG-08-TR Alliance Semiconductor Corporation

Buy Now Datasheet

I2040B-08-TR Alliance Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 2040 2040
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.4 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3.9 mm
fmax-Min 100 MHz 100 MHz
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare I2040BG-08-TR with alternatives

Compare I2040B-08-TR with alternatives