I1790EYIR01 vs ISD4003-06MPYI feature comparison

I1790EYIR01 Winbond Electronics Corp

Buy Now Datasheet

ISD4003-06MPYI Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code TSOP DIP
Package Description TSOP1, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3
Length 11.8 mm 36.83 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 DIP
Package Equivalence Code TSSOP28,.53,22 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 180 s 360 s
Seated Height-Max 1.2 mm 4.83 mm
Supply Voltage-Max (Vsup) 5.5 V 3.3 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.55 mm 2.54 mm
Terminal Position DUAL DUAL
Width 8 mm 15.24 mm
Base Number Matches 1 2
Technology CMOS

Compare I1790EYIR01 with alternatives

Compare ISD4003-06MPYI with alternatives