I1790EYIR
vs
I17210XYIR01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
WINBOND ELECTRONICS CORP
Part Package Code
TSOP
DIE
Package Description
TSOP1,
DIE,
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDSO-G28
X-XUUC-N
JESD-609 Code
e3
Length
11.8 mm
Number of Functions
1
1
Number of Terminals
28
On Chip Memory Type
FLASH
FLASH
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSOP1
DIE
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE, THIN PROFILE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Reading Time-Max
180 s
420 s
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
2.4 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.55 mm
Terminal Position
DUAL
UPPER
Width
8 mm
Base Number Matches
1
1
Compare I1790EYIR with alternatives
Compare I17210XYIR01 with alternatives