I1750PYI
vs
I1790EYIR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WINBOND ELECTRONICS CORP
|
WINBOND ELECTRONICS CORP
|
Part Package Code |
DIP
|
TSOP
|
Package Description |
DIP,
|
TSOP1,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-PDIP-T28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Length |
36.83 mm
|
11.8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
On Chip Memory Type |
FLASH
|
FLASH
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSOP1
|
Package Equivalence Code |
DIP28,.6
|
TSSOP28,.53,22
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
100 s
|
180 s
|
Seated Height-Max |
4.83 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
2.4 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.55 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare I1750PYI with alternatives
Compare I1790EYIR with alternatives