I1740EYR
vs
I1740SY01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
WINBOND ELECTRONICS CORP
Part Package Code
TSOP
SOIC
Package Description
TSOP1,
SOP,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
11.8 mm
17.93 mm
Number of Functions
1
1
Number of Terminals
28
28
On Chip Memory Type
FLASH
FLASH
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
SOP
Package Equivalence Code
TSSOP28,.53,22
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reading Time-Max
80 s
80 s
Seated Height-Max
1.2 mm
2.64 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
2.4 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.55 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8 mm
7.52 mm
Base Number Matches
1
1
Compare I1740EYR with alternatives
Compare I1740SY01 with alternatives