I17240EYR01 vs I17240EYI feature comparison

I17240EYR01 Winbond Electronics Corp

Buy Now Datasheet

I17240EYI Nuvoton Technology Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP NUVOTON TECHNOLOGY CORP
Part Package Code TSOP
Package Description TSOP1, TSOP1,
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 11.8 mm 11.8 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP28,.53,22 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Reading Time-Max 480 s 480 s
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 2
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare I17240EYR01 with alternatives

Compare I17240EYI with alternatives