I17210PY
vs
ISD4004-08MEYI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
NUVOTON TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP,
TSSOP, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDIP-T28
R-PDSO-G28
JESD-609 Code
e3
Length
36.83 mm
Number of Functions
1
1
Number of Terminals
28
28
On Chip Memory Type
FLASH
FLASH
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP28,.6
TSSOP28,.53,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Reading Time-Max
420 s
480 s
Seated Height-Max
4.83 mm
Supply Voltage-Max (Vsup)
5.5 V
3.3 V
Supply Voltage-Min (Vsup)
2.4 V
2.7 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.55 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
1
2
Supply Current-Max
40 mA
Technology
CMOS
Compare I17210PY with alternatives
Compare ISD4004-08MEYI with alternatives