I17180XY01 vs I17150PYI01 feature comparison

I17180XY01 Winbond Electronics Corp

Buy Now Datasheet

I17150PYI01 Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code DIE DIP
Package Description DIE, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code X-XUUC-N R-PDIP-T28
Number of Functions 1 1
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 360 s 300 s
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Surface Mount YES NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 1
Pin Count 28
JESD-609 Code e3
Length 36.83 mm
Number of Terminals 28
Package Equivalence Code DIP28,.6
Seated Height-Max 4.83 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare I17180XY01 with alternatives

Compare I17150PYI01 with alternatives