HZU5CLLTRF vs PDZ5.1B-T feature comparison

HZU5CLLTRF Renesas Electronics Corporation

Buy Now Datasheet

PDZ5.1B-T Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP NEXPERIA
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.4 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 0.5 mA 5 mA
Base Number Matches 2 2
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Reference Voltage-Nom 5.1 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2%

Compare HZU5CLLTRF with alternatives

Compare PDZ5.1B-T with alternatives