HZU5.1B1TRF-E
vs
DZ2J051M0L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROHM CO LTD
Part Package Code
URP
Pin Count
2
Manufacturer Package Code
PTSP0002ZA-A2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
130 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e6
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.94 V
5.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN BISMUTH
Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
2.02%
2.5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Package Description
R-PDSO-F2
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare HZU5.1B1TRF-E with alternatives
Compare DZ2J051M0L with alternatives