HZU3BLLTRF-E vs HZU3BLLTRF feature comparison

HZU3BLLTRF-E Renesas Electronics Corporation

Buy Now Datasheet

HZU3BLLTRF Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code URP
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2
Manufacturer Package Code PTSP0002ZA-A2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 360 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 0.5 mA 0.5 mA
Base Number Matches 1 2
Knee Impedance-Max 1200 Ω
Reverse Current-Max 0.1 µA

Compare HZU3BLLTRF-E with alternatives