HZS24NB1TD-E vs HZS24NB1TD feature comparison

HZS24NB1TD-E Renesas Electronics Corporation

Buy Now Datasheet

HZS24NB1TD Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Part Package Code DO-34 DO-34
Package Description DO-34, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-34 DO-34
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN COPPER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5 mA 5 mA
Base Number Matches 2 6
Pbfree Code No