HZM10DSEN
vs
HBM10DSEN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
MOUNTING FLANGE
Body Depth
0.431 inch
0.431 inch
Body Length
2.499 inch
2.526 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE-GREEN
Insulator Material
POLYETHERSULFONE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
e3
Mating Contact Pitch
0.156 inch
0.156 inch
Mating Contact Row Spacing
0.14 inch
Mixed Contacts
NO
NO
Mounting Option 2
FLOATING BOBBIN
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Plating Thickness
50u inch
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
Terminal Length
0.225 inch
0.225 inch
Total Number of Contacts
20
20
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
Body Breadth
0.325 inch
Mounting Option 1
LOCKING
Compare HZM10DSEN with alternatives
Compare HBM10DSEN with alternatives