HZ4B2TD
vs
HZ4B2TD-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
RENESAS ELECTRONICS CORP
Package Description
O-LALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
JESD-609 Code
e2
Moisture Sensitivity Level
1
Terminal Finish
TIN COPPER