HZ33-1 vs HZ33-1 feature comparison

HZ33-1 Renesas Electronics Corporation

Buy Now Datasheet

HZ33-1 Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP DIOTEC SEMICONDUCTOR AG
Part Package Code DO-35
Package Description SC-40, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 120 Ω 120 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 31.9 V 31.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN COPPER Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2.19% 2.19%
Working Test Current 2 mA 5 mA
Base Number Matches 28 1
Operating Temperature-Min -50 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 25 V