HZ1608U601TF vs AMLB-160808-2500Y-SJ feature comparison

HZ1608U601TF Sunlord

Buy Now Datasheet

AMLB-160808-2500Y-SJ Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD
DC Resistance-Max 1 Ω 1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 2500 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare HZ1608U601TF with alternatives

Compare AMLB-160808-2500Y-SJ with alternatives