HZ11C1
vs
HZ11C1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-35
Package Description
SC-40, 2 PIN
SOD-27, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
25 Ω
25 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e2
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11.1 V
11.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN COPPER
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
1.8%
1.8%
Working Test Current
5 mA
5 mA
Base Number Matches
27
1
Operating Temperature-Min
-50 °C
Reverse Current-Max
1 µA
Reverse Test Voltage
7.5 V